-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TNC RT ANG PLUG DUAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K7119
|
Newark | Rf/Coaxial, Tnc Plug, R/A, 50 Ohm, Crimp, Connector Type:Tnc Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg142, Rg142A, Rg142B, Contact Material:-, Product Range:- Rohs Compliant: Yes |Te Connectivity 5225554-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.8400 | Buy Now |
DISTI #
99X5760
|
Newark | |Te Connectivity 5225554-6 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.6600 / $54.1400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 5 |
|
$157.4937 / $163.8000 | Buy Now |
|
Quest Components | 4 |
|
$204.7500 | Buy Now | |
DISTI #
5225554-6
|
TTI | RF Connectors / Coaxial Connectors TNC R.A. PLG W/PROOF pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 5225554-6
|
PEI Genesis | RF TNC Connector 1 Contact(s) | 3 |
|
Buy Now | |
DISTI #
1158196
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$78.5494 | Buy Now |
DISTI #
1158196
|
Farnell | RF/COAXIAL, TNC PLUG, R/A, 50 OHM, CRIMP RoHS: Compliant Min Qty: 200 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$60.1193 | Buy Now |
|
Neutron USA | Right Angle standard 50Ohm Cable Mnt TNC Conn, Plug, Crimp Termination, Coaxial | 0 |
|
$167.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5225554-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5225554-6
TE Connectivity
TNC RT ANG PLUG DUAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.218 inch | |
Body Diameter | 0.64 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 142B, RG 142A, RG 142 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 2 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | FLUOROPOLYMER | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | SILVER | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 | |
Withdrawl Force-Min | .556 N |