Part Details for 52262-1 by TE Connectivity
Results Overview of 52262-1 by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
52262-1 Information
52262-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 134-5226-21H | Amphenol Communications Solutions | Paladin, 5-Pair, 6 Column, Double End Wall, Right Angle Header, 2.5mm Wipe, APP | |
| 134-5226-21D | Amphenol Communications Solutions | Paladin, 5-Pair, 6 Column, Double End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 52262-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
75AJ1135
|
Newark | Terminal, Ring Tongue, 1/4", Red, 8Awg Rohs Compliant: Yes |Amp Te Connectivity 52262-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $3.0400 | Buy Now |
|
DISTI #
A27532-ND
|
DigiKey | CONN RING CIRC 8AWG #1/2 CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
787 In Stock |
|
$1.7860 / $3.1000 | Buy Now |
|
DISTI #
52262-1
|
Avnet Americas | Ring Tongue Terminal 8AWG 47.24mm 22.23mm Tin Loose Piece - Boxed Product (Development Kits) (Alt: 52262-1) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days Container: Box | 0 |
|
$1.6290 / $1.9712 | Buy Now |
|
DISTI #
571-52262-1
|
Mouser Electronics | Terminals RING TONGUE SZ 1/2 PG 8 RoHS: Compliant | 807 |
|
$1.7800 / $2.7600 | Buy Now |
|
DISTI #
V36:1790_11758242
|
Arrow Electronics | Ring Tongue Terminal 8AWG Copper Red 47.24mm Tin Loose COO: United States RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2342 | Americas - 1650 |
|
$1.5070 / $1.6810 | Buy Now |
|
DISTI #
70468332
|
RS | PLASTI-GRIP SERINSULATED TIN PLATED CRIMP RING TERM, M12(1/2)STUD SIZE,8AWG, RED Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4800 / $3.1000 | RFQ |
|
DISTI #
AMP52262-1
|
Heilind Electronics | TERMINAL R PG 8 1/2 | Americas - 0 in Stock |
|
$2.0292 / $2.0595 | Buy Now |
|
|
Onlinecomponents.com | TERMINAL R PG 8 1/2 COO: United States RoHS: Compliant |
1755 In Stock |
|
$1.6000 / $1.7400 | Buy Now |
|
DISTI #
91918179
|
Verical | Ring Tongue Terminal 8AWG Copper Red 47.24mm Tin Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2303 | Americas - 1700 |
|
$1.9251 / $2.0963 | Buy Now |
|
DISTI #
91967611
|
Verical | Ring Tongue Terminal 8AWG Copper Red 47.24mm Tin Loose RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2342 | Americas - 1650 |
|
$1.6240 | Buy Now |
US Tariff Estimator: 52262-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 52262-1
52262-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
52262-1 Part Data Attributes
|
|
52262-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
52262-1
TE Connectivity
TERMINAL R PG 8 1/2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 30 Weeks | |
| Number of Ways | 1 | |
| Rated Voltage | 600 V | |
| Safety Approval | Ul | |
| Terminal Gender | Female | |
| Terminal and Terminal Block Type | Ring Terminal | |
| Wire Cross Section | 8 Mm2 | |
| Wire Gauge | 8 Awg |
52262-1 Frequently Asked Questions (FAQ)
-
The recommended torque value for the screw terminals is 0.5-0.7 Nm (4.4-6.3 in-lbs). However, it's always best to consult the specific application requirements and TE Connectivity's guidelines for the specific connector series.
-
The 52262-1 connector is designed to meet the requirements of IEC 61373, which includes vibration testing. However, it's essential to consult TE Connectivity's documentation and perform additional testing to ensure the connector meets the specific vibration requirements of your application.
-
The operating temperature range for the 52262-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's crucial to consider the temperature rating of the specific materials used in your application and ensure they are compatible with the connector's operating temperature range.
-
The 52262-1 connector is designed to meet the requirements of IEC 60512-2, which includes testing for environmental sealing. However, it's essential to consult TE Connectivity's documentation and perform additional testing to ensure the connector meets the specific environmental requirements of your application.
-
While the datasheet specifies a particular wire gauge and type, it's possible to use a different wire gauge or type with the 52262-1 connector. However, it's crucial to consult TE Connectivity's documentation and perform additional testing to ensure the connector meets the specific requirements of your application.