Part Details for 5227 by George Risk Industries
Results Overview of 5227 by George Risk Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68685-227LF | Amphenol Communications Solutions | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 27 positions, 2.54mm (0.100in) Pitch. | |
| 51952-276LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 24S 4P Vertical Header. | |
| 51952-270LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 28S Vertical Header. |
Price & Stock for 5227
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85AH8009
|
Newark | Seal, heyco Knock-Out 2"dia., |George Risk Industries 5227 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 / $1.5700 | Buy Now |