-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH0851
|
Newark | Connector, Ffc/Fpc, 7Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:7Contacts, Gender:Receptacle, Product Range:Easy-On 52271 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52271-0779 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 139 |
|
$0.1180 | Buy Now |
DISTI #
01AH8584
|
Newark | Connector, Ffc/Fpc, 7Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:7Contacts, Gender:Receptacle, Product Range:Easy-On 52271 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52271-0779 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5370 / $0.5800 | Buy Now |
DISTI #
0522710779
|
Avnet Americas | Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522710779) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.6956 | Buy Now |
DISTI #
26AH0851
|
Avnet Americas | Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0851) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Ammo Pack | 139 Partner Stock |
|
$0.7920 / $1.0700 | Buy Now |
DISTI #
538-52271-0779
|
Mouser Electronics | FFC & FPC Connectors 7CKT R/A SMT ZIF RoHS: Compliant | 816 |
|
$0.5060 / $0.9400 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 7 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
18000 Partner Stock |
|
$0.4948 / $0.5560 | Buy Now |
|
Bristol Electronics | 544 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 229 |
|
$0.5313 / $1.1385 | Buy Now |
|
Quest Components | FFC/FPC CONNECTOR, 7 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 4675 |
|
$0.5520 / $1.8400 | Buy Now |
DISTI #
52271-0779
|
TTI | FFC & FPC Connectors 7CKT R/A SMT ZIF RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.4970 / $0.5210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52271-0779
Molex
Buy Now
Datasheet
|
Compare Parts:
52271-0779
Molex
Card Edge Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF, BOTTOM CONTACT STYLE | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.118 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.523 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |