Part Details for 52271-0869 (ALTERNATE: 52271-0869) by Molex
Overview of 52271-0869 (ALTERNATE: 52271-0869) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52271-0869 (ALTERNATE: 52271-0869)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70377921
|
RS | FFC/FPC SMT SER 1mm Pitch 8Way RightAngle SMT Female FPC Conn, ZIF Bottom Contact | Molex Incorporated 52271-0869 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.9500 | RFQ |