Part Details for 52271-1069 (ALTERNATE: 52271-1069) by Molex
Overview of 52271-1069 (ALTERNATE: 52271-1069) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52271-1069 (ALTERNATE: 52271-1069)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70714210
|
RS | 52271 Series 1mm Pitch 10 Way Right Angle FPC Connector, ZIF Bottom Contact | Molex Incorporated 52271-1069 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 1000 |
|
$1.1000 / $1.4600 | Buy Now |