There are no models available for this part yet.
Overview of 52271-1479-TR250 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21479KCPZ-1A | Analog Devices | et | |
ADSP-21479KSWZ-2A | Analog Devices | 266 MHz, Low Power SHARC Proce | |
ADSP-21479KBCZ-1A | Analog Devices | 200MHz 196-ld SHARC, LP w/ 5M |
Price & Stock for 52271-1479-TR250 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ8399
|
Newark | 1.0 Fpc Zif For Smt Embstp Pkg 14Ckt |Molex 52271-1479-TR250 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now | |
Onlinecomponents.com | Easy-On FFC/FPC Connector - 14 Circuits - 1.00mm Pitch - Slider Series - Right-Angle - Bottom Contact - 3.00mm Height - Tin-Bismuth Plating - Natural - T/R. RoHS: Compliant | 0 |
|
$0.8390 / $1.0340 | Buy Now |