52271-1779
Molex
Description: Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE

Overview of 52271-1779 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1779-T-AZ Renesas Electronics Corporation Bipolar Power Transistors

Price & Stock for 52271-1779 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 92M5950
Newark Ffc&fpc Conn 1.0 Fpc Zif For Smt Smt Embstp Pkg |Molex 52271-1779 (Alternate Part Number: 822348148769 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 3000
  • 250 $1.2400
$1.2400 Buy Now
DISTI # 58J9540
Newark 1.0 Fpc Zif For Smt Embstp Pkg 17Ckt |Molex 52271-1779 (Alternate Part Number: 822348148769 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 6,000 $0.8370
  • 10,000 $0.8240
$0.8240 / $0.8370 Buy Now
DISTI # 0522711779
Avnet Americas Conn FPC Connector SKT 17 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522711779) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.7811
$0.7811 Buy Now
DISTI # 538-52271-1779
Mouser Electronics FFC & FPC Connectors 1.0 FPC ZIF For SMT SMT EmbsTp Pkg 17Ckt RoHS: Compliant 2189
  • 1 $1.8100
  • 10 $1.5400
  • 100 $1.2700
  • 1,000 $1.0100
  • 2,000 $0.9740
  • 5,000 $0.8700
$0.8700 / $1.8100 Buy Now
Onlinecomponents.com Conn FPC Connector SKT 17 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant 3000 Partner Stock
  • 1,000 $1.0700
  • 3,000 $1.0060
  • 5,000 $0.9640
  • 8,000 $0.9330
  • 10,000 $0.8970
  • 15,000 $0.8830
$0.8830 / $1.0700 Buy Now
DISTI # 522711779-MOL
TME 52271-1779 Min Qty: 1000 3000
  • 1,000 $0.5872
  • 2,000 $0.5715
$0.5715 / $0.5872 Buy Now
Chip 1 Exchange INSTOCK 3900
RFQ
Master Electronics Conn FPC Connector SKT 17 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant 3000 Partner Stock
  • 1,000 $1.0700
  • 3,000 $1.0060
  • 5,000 $0.9640
  • 8,000 $0.9330
  • 10,000 $0.8970
  • 15,000 $0.8830
$0.8830 / $1.0700 Buy Now

CAD Models for 52271-1779 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52271-1779 by Molex

52271-1779
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
19 Weeks
Samacsys Manufacturer
Molex
Additional Feature
ZIF, BOTTOM CONTACT STYLE
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
ZIF N
MIL Conformance
NO
Mating Contact Pitch
0.039 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
1 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
17
UL Flammability Code
94V-0
Want to compare parts?
  1. 52271-1779
    Molex
    Card Edge Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
    VS

Related Parts for 52271-1779

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52271-1779 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52271-1779 by Molex

Select Manufacturer
Which Manufacturer of 52271-1779 would you like to use for your alert(s)?
  • Please alert me when 52271-1779 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52271-1779 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52271-1779 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52271-1779 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52271-1779.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52271-1779 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: