-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5953
|
Newark | Ffc&fpc Conn 1Mm Ra 20P Smt Conn Zif Au Btm Con |Molex 52271-2069 (Alternate Part Number: 822350052559 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 8000 |
|
$1.6100 | Buy Now |
DISTI #
64T4831
|
Newark | Connector, Ffc/Fpc, 20Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:20Contacts, Gender:Receptacle, Product Range:Easy-On 52271 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row Rohs Compliant: Yes |Molex 52271-2069 (Alternate Part Number: 822350052559 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5900 / $2.1900 | Buy Now |
DISTI #
0522712069
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712069) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 300012000 Factory Stock |
|
RFQ | |
|
Onlinecomponents.com | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant |
8000 Partner Stock |
|
$0.9690 / $1.1100 | Buy Now |
DISTI #
16500055
|
Verical | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 8000 |
|
$1.0200 / $1.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 233 |
|
$0.9000 / $2.4000 | Buy Now |
|
Bristol Electronics | 1029 |
|
RFQ | ||
|
Quest Components | FFC/FPC CONNECTOR, 20 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.039 INCH PITCH, SURFACE MOUNT TERMINAL, LOCKING | 186 |
|
$1.1200 / $3.2000 | Buy Now |
DISTI #
52271-2069
|
TTI | FFC & FPC Connectors 1MM RA 20P SMT CONN ZIF AU BTM CON STYLE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0200 / $1.1300 | Buy Now |
DISTI #
0522712069
|
Avnet Americas | Conn FPC Connector SKT 20 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712069) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Reel | 300012000 Factory Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52271-2069
Molex
Buy Now
Datasheet
|
Compare Parts:
52271-2069
Molex
Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.118 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 4u inch | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |