-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5955
|
Newark | Ffc&fpc Conn 1.0 Fpc Zif For Smt Smt Embstp Pkg Rohs Compliant: Yes |Molex 52271-2179 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$1.5900 | Buy Now |
DISTI #
58J9544
|
Newark | 1.0 Fpc Zif For Smt Embstp Pkg 21Ckt Rohs Compliant: Yes |Molex 52271-2179 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.1300 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 21 Circuits, Lead-Free, High Barrier Packaging RoHS: Compliant |
2000 Partner Stock |
|
$0.8980 / $1.1300 | Buy Now |
DISTI #
65270313
|
Verical | Conn FPC Connector SKT 21 POS 1mm Solder RA SMD Easy-On™ T/R Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.1000 / $1.1300 | Buy Now |
DISTI #
4237583
|
Farnell | FPC CONN, RCPT, 21POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1000 Lead time: 1 Weeks, 2 Days Container: Each | 1000 |
|
$1.1536 | Buy Now |
DISTI #
3998323
|
Farnell | 1.0 FPC ZIF FOR SMT EMBSTP PKG 21CKT RoHS: Compliant Min Qty: 3000 Lead time: 16 Weeks, 3 Days Container: Each | 0 |
|
$0.7017 | Buy Now |
|
Master Electronics | 1.00mm Pitch FFC/FPC Connector, Right Angle, SMT, ZIF, Bottom Contact Style, 21 Circuits, Lead-Free, High Barrier Packaging RoHS: Compliant |
2000 Partner Stock |
|
$0.8980 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52271-2179
Molex
Buy Now
Datasheet
|
Compare Parts:
52271-2179
Molex
Card Edge Connector, 21 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF, BOTTOM CONTACT STYLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 21 | |
UL Flammability Code | 94V-0 |