-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH8591
|
Newark | Connector, Ffc/Fpc, 28Pos, 1Row, 1Mm, Pitch Spacing:1Mm, No. Of Contacts:28Contacts, Gender:Receptacle, Product Range:Easy-On 52271 Series, Contact Termination Type:Surface Mount, Contact Position:Bottom, No. Of Rows:1 Row, Contact Rohs Compliant: Yes |Molex 52271-2879 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.3600 | Buy Now |
DISTI #
0522712879
|
Avnet Americas | Conn FPC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712879) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4399 / $1.7422 | Buy Now |
DISTI #
26AH0858
|
Avnet Americas | Conn FPC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 310 Partner Stock |
|
$1.9100 / $2.6200 | Buy Now |
DISTI #
538-52271-2879
|
Mouser Electronics | FFC & FPC Connectors RA SMT ZIF BOTTOM 28 FFC/FPC RoHS: Compliant | 0 |
|
$1.3200 / $2.6900 | Order Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 28 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant | 0 |
|
$1.2600 / $1.3600 | Buy Now |
|
Quest Components | ELECTRONIC COMPONENT | 5 |
|
$2.2770 / $2.4750 | Buy Now |
DISTI #
52271-2879
|
TTI | FFC & FPC Connectors RA SMT ZIF BOTTOM 28 FFC/FPC RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.2000 | Buy Now |
DISTI #
0522712879
|
Avnet Americas | Conn FPC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712879) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4399 / $1.7422 | Buy Now |
DISTI #
26AH0858
|
Avnet Americas | Conn FPC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R - Product that comes on tape, but is not reeled (Alt: 26AH0858) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Ammo Pack | 310 Partner Stock |
|
$1.9100 / $2.6200 | Buy Now |
DISTI #
0522712879
|
Avnet Americas | Conn FPC Connector SKT 28 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0522712879) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.4399 / $1.7422 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52271-2879
Molex
Buy Now
Datasheet
|
Compare Parts:
52271-2879
Molex
Card Edge Connector, 28 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF, BOTTOM CONTACT STYLE | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |