There are no models available for this part yet.
Overview of 522711469 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 522711469 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
522711469
|
Avnet Abacus | FFC/FPC Connector Socket 14 Position 1 mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 522711469) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
522711469
|
Avnet Abacus | FFC/FPC Connector Socket 14 Position 1 mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 522711469) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516501040200
|
Chip1Stop | Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant | 9606 |
|
$0.4461 / $0.4709 | Buy Now | |
DISTI #
C1S516500479681
|
Chip1Stop | Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Embossed T/R RoHS: Compliant | 5000 |
|
$0.9970 / $1.1400 | Buy Now | |
DISTI #
C1S516501041546
|
Chip1Stop | Conn FPC Connector SKT 14 POS 1mm Solder RA SMD Easy-On™ T/R RoHS: Compliant | 1849 |
|
$0.9270 / $1.3500 | Buy Now |