Part Details for 522713069 by Molex
Overview of 522713069 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522713069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-522713069TR-ND
|
DigiKey | 1.0 FPCZIFSMTR/ABTMAU30CKTEMBSTP Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
23500 In Stock |
|
$1.3400 / $1.5800 | Buy Now |
|
Bristol Electronics | 385 |
|
RFQ | ||
DISTI #
522713069
|
Avnet Abacus | Conn FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 522713069) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
522713069
|
Avnet Abacus | Conn FPC Connector SKT 30 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 522713069) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |