Part Details for 522720 by Eska
Overview of 522720 by Eska
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522720
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76473252
|
Verical | Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Box SEMKO/VDE/cULus RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2301 | Americas - 1769 |
|
$0.1342 / $0.1436 | Buy Now |
DISTI #
42G1574
|
Bürklin Elektronik | Microfuses 5 x 20 mm, 2 A, T, 250 V (AC), 1.5 kA breaking capacity, 522720 Min Qty: 10 | 580 |
|
$0.1428 / $0.1836 | Buy Now |