-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PCB VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K8707
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Through Hole Vertical, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 5227699-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 221 |
|
$3.3400 / $3.6200 | Buy Now |
DISTI #
A32249-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1 Lead time: 21 Weeks Container: Tube |
639 In Stock |
|
$2.8895 / $4.7700 | Buy Now |
DISTI #
5227699-3
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Tin - Rail/Tube (Alt: 5227699-3) RoHS: Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$2.6875 / $3.0343 | Buy Now |
DISTI #
42K8707
|
Avnet Americas | Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Thru-Hole Tin - Bulk (Alt: 42K8707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 221 Partner Stock |
|
$3.8100 / $4.9100 | Buy Now |
DISTI #
571-5227699-3
|
Mouser Electronics | RF Connectors / Coaxial Connectors VT JCK 0HF RoHS: Compliant | 23 |
|
$2.8800 / $4.7700 | Buy Now |
|
Future Electronics | BNC Series 50 Ohm Solder Tin Plating Jack Female Socket Connector RoHS: Compliant pbFree: No Min Qty: 1050 Package Multiple: 30 Container: Tube | 0Tube |
|
$2.9500 / $3.2500 | Buy Now |
DISTI #
AMP5227699-3
|
Heilind Electronics | BNC PCB VERTICAL | Americas - 197 in Stock |
|
$3.1872 / $3.2348 | Buy Now |
|
Onlinecomponents.com | BNC PCB VERTICAL RoHS: Compliant |
1317 In Stock |
|
$2.3700 / $2.4900 | Buy Now |
|
Quest Components | CON JACK BNC STR 50 OHM PCB TIN | 17 |
|
$5.9600 / $8.9400 | Buy Now |
DISTI #
5227699-3
|
TTI | RF Connectors / Coaxial Connectors VT JCK 0HF RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.8500 / $3.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5227699-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5227699-3
TE Connectivity
BNC PCB VERTICAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.687 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.687 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |