-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UHF PLUG-MINIATURE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R1947
|
Newark | Uhf Plug-Miniature |Amp Te Connectivity 5228664-2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8900 / $6.2500 | Buy Now |
DISTI #
A113889-ND
|
DigiKey | CONN MINI UHF PLUG STR CRIMP Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
715 In Stock |
|
Buy Now | |
DISTI #
5228664-2
|
Avnet Americas | Conn Mini-UHF PL Crimp ST Cable Mount Tin - Bulk (Alt: 5228664-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.5743 / $6.2936 | Buy Now |
DISTI #
571-5228664-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors UHF PLUG-MINIATURE RoHS: Compliant | 998 |
|
$6.5700 / $10.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$5.2900 | Buy Now |
DISTI #
AMP5228664-2
|
Heilind Electronics | UHF PLUG-MINIATURE | Americas - 0 in Stock |
|
$6.6109 / $6.7096 | Buy Now |
|
Onlinecomponents.com | UHF PLUG-MINIATURE RoHS: Compliant | 0 |
|
$5.5800 / $15.2800 | Buy Now |
DISTI #
5228664-2
|
Avnet Americas | Conn Mini-UHF PL Crimp ST Cable Mount Tin - Bulk (Alt: 5228664-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.5743 / $6.2936 | Buy Now |
DISTI #
5228664-2
|
Avnet Americas | Conn Mini-UHF PL Crimp ST Cable Mount Tin - Bulk (Alt: 5228664-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.5743 / $6.2936 | Buy Now |
DISTI #
AMP5228664-2
|
Interstate Connecting Components | UHF PLUG-MINIATURE | 0 |
|
$6.6109 / $6.7096 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5228664-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5228664-2
TE Connectivity
UHF PLUG-MINIATURE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Diameter | 0.46 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 400, RG 223, RG 142 | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.3 GHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |