Part Details for 5228665-2 by TE Connectivity
Overview of 5228665-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5228665-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M0672
|
Newark | Rf/Coaxial, Uhf Bhd Jack Str 50 Ohm Crimp, Connector Type:Uhf Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Beryllium Copper, Frequency Max:2Ghz Rohs Compliant: Yes |Amp Te Connectivity 5228665-2 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9700 | Buy Now |
DISTI #
3937-5228665-2-ND
|
DigiKey | CONN MINI UHF JACK STR CRIMP Min Qty: 1000 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | |
DISTI #
5228665-2-ND
|
DigiKey | CONN MINI UHF JACK STR CRIMP Min Qty: 1000 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.4504 | Buy Now |
DISTI #
5228665-2
|
Avnet Americas | MINI UHF BULKHEAD JACK, ROHS C - Bulk (Alt: 5228665-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3227 / $12.7837 | Buy Now |
DISTI #
571-5228665-2
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI UHF BULKHEAD JACK, ROHS C RoHS: Compliant | 0 |
|
$12.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 36 Weeks Container: Box | 0Box |
|
$10.7500 | Buy Now |
DISTI #
AMP5228665-2
|
Heilind Electronics | MINI UHF BULKHEAD JACK, ROHS C | Americas - 0 in Stock |
|
$13.4282 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6900 / $32.8700 | Buy Now |
DISTI #
AMP5228665-2
|
Interstate Connecting Components | MINI UHF BULKHEAD JACK, ROHS C | 0 |
|
$13.4282 | Buy Now |
DISTI #
5228665-2
|
Avnet Abacus | (Alt: 5228665-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5228665-2
5228665-2 CAD Models
5228665-2 Part Data Attributes
|
5228665-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5228665-2
TE Connectivity
RF Mini UHF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 36 Weeks | |
Connector Type | RF MINI UHF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |