Part Details for 522N by Erem by Weller
Overview of 522N by Erem by Weller
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 522N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2838
|
Newark | Oval Cutter, Full Flush, 0.05In, 4.5In, Cutter Type:Oval Head, Overall Length:4.5", Cut Type:Full Flush, Cutting Capacity Max:0.05", Cutting Edge Hardness:-, Product Range:Erem Series Rohs Compliant: Na |Weller Erem 522N (Alternate Part Number: 043127132032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$83.0000 | Buy Now |
DISTI #
15J7393
|
Newark | Cutter, Side, Full Flush, 115Mm, Cutter Type:Side, Overall Length:114Mm, Cut Type:Full Flush, Cutting Capacity Max:1.3Mm, Cutting Edge Hardness:-, Product Range:Erem Series, Svhc:No Svhc (15-Jun-2015) Rohs Compliant: Na |Weller Erem 522N (Alternate Part Number: 043127132032 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5100 | Buy Now |
|
Onlinecomponents.com | Diagonal Medium Oval Head Cutter, Full Flush Cut, Magic |
1 In Stock |
|
$78.8500 / $83.0000 | Buy Now |
DISTI #
7256474
|
element14 Asia-Pacific | CUTTER, SIDE, FULL FLUSH, 115MM RoHS: Not Compliant Min Qty: 1 Container: Each | 0 |
|
$85.1020 | Buy Now |
DISTI #
7256474
|
Farnell | CUTTER, SIDE, FULL FLUSH, 115MM RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$75.3345 | Buy Now |
|
Master Electronics | Diagonal Medium Oval Head Cutter, Full Flush Cut, Magic |
1 In Stock |
|
$78.8500 / $83.0000 | Buy Now |
DISTI #
272PL522
|
Techni-Tool, Inc. | Weller-Erem 522N Cutter, ESD Safe, Flush Oval Head Side Cut, 4.5" 500 Medium Series | 7 |
|
$83.0000 | Buy Now |
DISTI #
272PL522
|
TestEquity LLC | Weller-Erem 522N Cutter, ESD Safe, Flush Oval Head Side Cut, 4.5" 500 Medium Series | 7 |
|
$83.0000 | Buy Now |