Part Details for 523-13-181-14-031001 by Mill-Max Mfg Corp
Overview of 523-13-181-14-031001 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 523-13-181-14-031001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-13-181-14-031001-ND
|
DigiKey | SKT PGA WRAPOST Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-5231318114031001
|
Mouser Electronics | IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET RoHS: Compliant | 0 |
|
$46.0100 | Order Now |
DISTI #
000000000005688002
|
Sager | IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET | 0 |
|
Buy Now |
Part Details for 523-13-181-14-031001
523-13-181-14-031001 CAD Models
523-13-181-14-031001 Part Data Attributes:
|
523-13-181-14-031001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
523-13-181-14-031001
Mill-Max Mfg Corp
IC Socket, PGA181, 181 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 1.4 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.4 inch | |
Contact Configuration | 14X14 | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA181 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 181 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.1 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP |