Part Details for 523-26-4400-BL-0014F by CnC Tech LLC
Overview of 523-26-4400-BL-0014F by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 523-26-4400-BL-0014F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2466-ND
|
DigiKey | CABLE MOD 4P4C PLUG TO CABLE 14' Min Qty: 1 Lead time: 20 Weeks Container: Box |
97 In Stock |
|
$4.2174 / $5.0600 | Buy Now |
DISTI #
V99:2348_19752927
|
Arrow Electronics | Cable Assembly Modular 4.26m 26AWG Modular Plug 4 POS PL Crimp Carton Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1844 | Americas - 25 |
|
$2.1830 / $4.0500 | Buy Now |
|
Onlinecomponents.com | Modular Cable - 4P4C - Coiled 14' - Black - Open End | 0 |
|
$3.8500 / $5.8500 | Buy Now |
DISTI #
31651900
|
Verical | Cable Assembly Modular 4.26m 26AWG Modular Plug 4 POS PL Crimp Carton Min Qty: 6 Package Multiple: 1 Date Code: 1844 | Americas - 25 |
|
$2.1830 / $4.0500 | Buy Now |