Part Details for 523-26-4400-WH-0007F by CnC Tech LLC
Overview of 523-26-4400-WH-0007F by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 523-26-4400-WH-0007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2472-ND
|
DigiKey | CABLE MOD 4P4C PLUG TO CABLE 7' Min Qty: 1 Lead time: 20 Weeks Container: Box |
192 In Stock |
|
$2.2770 / $4.2200 | Buy Now |
DISTI #
V99:2348_19752822
|
Arrow Electronics | Cable Assembly Modular 2.13m 26AWG Modular Plug 4 POS PL Crimp Carton Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1844 | Americas - 200 |
|
$1.2770 / $2.4600 | Buy Now |
|
Onlinecomponents.com | Modular Cable - 4P4C - Coiled 7' - White - Open End | 0 |
|
$2.2200 / $3.2900 | Buy Now |
DISTI #
31644536
|
Verical | Cable Assembly Modular 2.13m 26AWG Modular Plug 4 POS PL Crimp Carton Min Qty: 10 Package Multiple: 1 Date Code: 1844 | Americas - 200 |
|
$1.2770 / $2.2340 | Buy Now |