Part Details for 523-26-8800-BL-0007F by CnC Tech LLC
Overview of 523-26-8800-BL-0007F by CnC Tech LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
88009-006 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 50 Positions, 2.00mm (0.079in) Pitch. | |
88009-015 | Amphenol Communications Solutions | 88009-015-MINITEK II VCC | |
88009-001 | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Through Hole, Double row, Polarized, With Pin Deletion, 24 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 523-26-8800-BL-0007F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-2488-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO CABLE 7' Min Qty: 1 Lead time: 20 Weeks Container: Box |
183 In Stock |
|
$5.5083 / $11.5800 | Buy Now |
|
Onlinecomponents.com | Modular Cable - 8P8C - Coiled 7' - Black - Open End RoHS: Compliant | 0 |
|
$5.8400 / $8.5200 | Buy Now |
DISTI #
31651211
|
Verical | Cable Assembly Modular 2.13m 26AWG Modular Plug 8 POS PL Crimp Carton RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1844 | Americas - 200 |
|
$1.3890 | Buy Now |
DISTI #
C1S149600033336
|
Chip1Stop | MODULAR CBL, COILED, 7 FT, OPEN END RoHS: Compliant | 200 |
|
$2.1100 | Buy Now |