Part Details for 523-43-132-14-071001 by Mill-Max Mfg Corp
Overview of 523-43-132-14-071001 by Mill-Max Mfg Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10123071-001C-TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. | |
10123071-001CLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, Wide Base, 29 Positions. |
Price & Stock for 523-43-132-14-071001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M3174
|
Newark | Standard Wire Wrap Pga Socket/Bulk |Mill-Max 523-43-132-14-071001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.0000 / $75.1200 | Buy Now |
DISTI #
575-52343132140710
|
Mouser Electronics | IC & Component Sockets 132P PGA SKT 3 LEVEL WRAPOST RoHS: Compliant | 0 |
|
$36.7100 | Order Now |
DISTI #
000000000002122974
|
Sager | IC & Component Sockets 132P PGA SKT 3 LEVEL WRAPOST | 0 |
|
Buy Now |
Part Details for 523-43-132-14-071001
523-43-132-14-071001 CAD Models
523-43-132-14-071001 Part Data Attributes
|
523-43-132-14-071001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
523-43-132-14-071001
Mill-Max Mfg Corp
IC Socket, PGA132, 132 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA132 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e3 | |
Number of Contacts | 132 |