Part Details for 523-93-085-13-042001 by Mill-Max Mfg Corp
Overview of 523-93-085-13-042001 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 523-93-085-13-042001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-93-085-13-042001-ND
|
DigiKey | SKT PGA WRAPOST Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
575-5239308513042001
|
Mouser Electronics | IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET | 0 |
|
$21.6600 | Order Now |
Part Details for 523-93-085-13-042001
523-93-085-13-042001 CAD Models
523-93-085-13-042001 Part Data Attributes
|
523-93-085-13-042001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
523-93-085-13-042001
Mill-Max Mfg Corp
IC Socket, PGA85, 85 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA85 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 85 |