Part Details for 523-93-089-13-082001 by Mill-Max Mfg Corp
Overview of 523-93-089-13-082001 by Mill-Max Mfg Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
83808-20010S | Amphenol Communications Solutions | Shield (Type II) closed end, with shield insulator | |
83808-20010 | Amphenol Communications Solutions | Shield (Type II) closed end, with shield insulator |
Price & Stock for 523-93-089-13-082001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
575-5239308913082001
|
Mouser Electronics | IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET | 0 |
|
$23.7900 | Order Now |
DISTI #
000000000005688190
|
Sager | IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET | 0 |
|
Buy Now |
Part Details for 523-93-089-13-082001
523-93-089-13-082001 CAD Models
523-93-089-13-082001 Part Data Attributes
|
523-93-089-13-082001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
523-93-089-13-082001
Mill-Max Mfg Corp
IC Socket, PGA89, 89 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | PGA SOCKET | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA89 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 89 |
Alternate Parts for 523-93-089-13-082001
This table gives cross-reference parts and alternative options found for 523-93-089-13-082001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 523-93-089-13-082001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
523-43-089-13-082001 | IC Socket, PGA89, 89 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 523-93-089-13-082001 vs 523-43-089-13-082001 |