523-93-144-15-082001
Description: IC Socket, PGA144, 144 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap,

Overview of 523-93-144-15-082001 by Mill-Max Mfg Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
83808-20010S Amphenol Communications Solutions Shield (Type II) closed end, with shield insulator
83808-20010 Amphenol Communications Solutions Shield (Type II) closed end, with shield insulator

Price & Stock for 523-93-144-15-082001 by Mill-Max Mfg Corp

Part # Manufacturer Description Stock Price Buy
DISTI # ED2038-ND
DigiKey PGA SOCK 144PIN 15X15 WIRE WRAP Lead time: 3 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # 575-5239314415082001
Mouser Electronics IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET 0
  • 250 $30.2300
$30.2300 Order Now
DISTI # 000000000005688285
Sager IC & Component Sockets STANDARD WIRE WRAP PGA SOCKET 0
Buy Now

CAD Models for 523-93-144-15-082001 by Mill-Max Mfg Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 523-93-144-15-082001 by Mill-Max Mfg Corp

523-93-144-15-082001
Mill-Max Mfg Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MILL-MAX MFG CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.90.40.00
Additional Feature
PGA SOCKET
Body Breadth
1.5 inch
Body Depth
0.193 inch
Body Length
1.5 inch
Contact Configuration
15X15
Contact Finish Mating
NOT APPLICABLE
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
Current Rating
1 A
Device Socket Type
IC SOCKET
Device Type Used On
PGA144
Dielectric Withstanding Voltage
1000VAC V
Housing Material
POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER
Insulation Resistance
10000000000 Ω
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
144
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.1 mm
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Want to compare parts?
  1. 523-93-144-15-082001
    Mill-Max Mfg Corp
    IC Socket, PGA144, 144 Contact(s), 2.54mm Term Pitch, 0.1inch Row Spacing, Wire Wrap,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 523-93-144-15-082001 by Mill-Max Mfg Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 523-93-144-15-082001 by Mill-Max Mfg Corp

Select Manufacturer
Which Manufacturer of 523-93-144-15-082001 would you like to use for your alert(s)?
  • Please alert me when 523-93-144-15-082001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 523-93-144-15-082001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 523-93-144-15-082001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 523-93-144-15-082001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 523-93-144-15-082001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 523-93-144-15-082001 by Mill-Max Mfg Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: