Part Details for 523 by Keystone Electronics Corp
Overview of 523 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9912
|
Newark | Instrument Handle, Fixing Centers:4", Handle Material:Aluminum, Thread Size - Metric:-, Thread Size - Imperial:10-32, Product Range:-, Diameter:0.312", Height:1.75", Length:4", Material:Aluminum Rohs Compliant: Yes |Keystone 523 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3200 | Buy Now |
DISTI #
36-523-ND
|
DigiKey | HANDLE ALUMINUM MTG CTR 4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
95 In Stock |
|
$7.0134 / $10.4100 | Buy Now |
DISTI #
534-523
|
Mouser Electronics | Racks & Rack Cabinet Accessories HNDL ALUM BK A 4.00 RoHS: Compliant | 159 |
|
$6.5800 / $9.9300 | Buy Now |
DISTI #
70181731
|
RS | Handle, Instrumentation, Aluminum, Black Anodize, 10-32 Thread, Length 4.00 | Keystone Electronics 523 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$9.0000 / $10.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$7.6000 | Buy Now |
DISTI #
KEYS523
|
TME | Handle, aluminium, black, H: 44.45mm, W: 7.92mm Min Qty: 1 | 0 |
|
$8.1600 / $10.5000 | RFQ |
DISTI #
000000000000358778
|
Sager | Racks & Rack Cabinet Accessories HNDL ALUM BK A 4.00 Min Qty: 500 | 0 |
|
$7.1700 | Buy Now |
Part Details for 523
523 CAD Models
523 Part Data Attributes:
|
523
Keystone Electronics Corp
Buy Now
|
Compare Parts:
523
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |