-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 36 Contact(s), Male, Straight, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M5999
|
Newark | 1.27 I/O Plug Assy 36Ckt/Piece |Molex 52316-3619 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7600 / $13.5700 | Buy Now |
DISTI #
0523163619
|
Avnet Americas | Conn Wire-to-Board Shielded PL 36 POS 1.27mm Solder ST Cable Mount Tray - Bulk (Alt: 0523163619) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.27mm Pitch Wire-to-Board Shielded Plug, Dual Row, IDT, 36 Circuits, Lead-Free RoHS: Compliant |
4136 Partner Stock |
|
$6.8900 / $10.1500 | Buy Now |
DISTI #
0523163619
|
Avnet Americas | Conn Wire-to-Board Shielded PL 36 POS 1.27mm Solder ST Cable Mount Tray - Bulk (Alt: 0523163619) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics | 1.27mm Pitch Wire-to-Board Shielded Plug, Dual Row, IDT, 36 Circuits, Lead-Free RoHS: Compliant |
4136 Partner Stock |
|
$6.8900 / $10.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52316-3619
Molex
Buy Now
Datasheet
|
Compare Parts:
52316-3619
Molex
Telecom and Datacom Connector, 36 Contact(s), Male, Straight, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Total Number of Contacts | 36 |