Part Details for 5236 by Blue Sea Systems
Overview of 5236 by Blue Sea Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
52366-100DASLF | Amphenol Communications Solutions | Card Bus Ass'y, Top Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Left Push Rod Eject, 9.5mm Eject Travel, Force-saving | |
ADG5236BRUZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ | |
ADG5236BCPZ-RL7 | Analog Devices | Latchup Proof,±20V,±15V,+12V,+ |
Price & Stock for 5236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71660385
|
RS | Fuse Ato/Atc 2A | Blue Sea Systems 5236 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.4800 / $1.8500 | RFQ |