-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M4403
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2Mm, Connector Systems:Board-To-Board, Signal, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:-, Gender:Receptacle Rohs Compliant: Yes |Molex 52418-0610 (Alternate Part Number: 800753567948 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18604 |
|
$0.4450 / $0.8810 | Buy Now |
DISTI #
57H3814
|
Newark | Header Connector, pcb Mount, plug,6 Contacts, skt,0.079 Pitch, pc Tail Terminal, guide Slot Rohs Compliant: Yes |Molex 52418-0610 (Alternate Part Number: 800753567948 Min Qty: 8800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4930 | Buy Now |
DISTI #
538-52418-0610
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2MM SR RA 6P RCPT FRCTN LCK BD-TO-BD RoHS: Compliant | 8064 |
|
$0.3890 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 6 POS 2mm Solder RA Thru-Hole Tray RoHS: Compliant |
18743 In Stock |
|
$0.3520 / $0.4620 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 6 CONTACT(S), 1 ROW(S), FEMALE, RIGHT ANGLE, 0.079 INCH PITCH, SOLDER TERMINAL, GUIDE SLOT, RECEPTACLE | 1172 |
|
$0.3400 / $0.8500 | Buy Now |
DISTI #
Molex 52418-0610
|
PEI Genesis | Board Connector, Contact | 18604 |
|
Buy Now | |
|
Master Electronics | Conn Socket Strip RCP 6 POS 2mm Solder RA Thru-Hole Tray RoHS: Compliant |
18743 In Stock |
|
$0.3520 / $0.4620 | Buy Now |
DISTI #
10193224
|
TestEquity LLC | Molex 52418-0610 2.00mm Pitch SlimStack Board-to-Board Receptacle, Right-Angle, Single Row, Friction Lock, 6 Circuits | 18604 |
|
$0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52418-0610
Molex
Buy Now
Datasheet
|
Compare Parts:
52418-0610
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | NONE | |
Body Breadth | 0.124 inch | |
Body Depth | 0.157 inch | |
Body Length | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | 53290-0610 | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE SLOT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.126 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 52418-0610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52418-0610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FI-S6P-HFE | Board Connector, 6 Contact(s), 1 Row(s), Female, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | 52418-0610 vs FI-S6P-HFE |