There are no models available for this part yet.
Overview of 5242 by Johanson Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5242BRUZ100 | Analog Devices | Dual 8-Bit I2C RDAC | |
AD5242BRUZ10 | Analog Devices | Dual 8-Bit I2C RDAC | |
AD5242BRUZ100-RL7 | Analog Devices | Dual 8-Bit I2C RDAC |
Price & Stock for 5242 by Johanson Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1956-5242-ND
|
DigiKey | CAP TRIMMER 0.8-10PF 250V PNL MT Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.0179 | Buy Now |
CAD Models for 5242 by Johanson Manufacturing
Part Data Attributes for 5242 by Johanson Manufacturing
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON MANUFACTURING
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.30.00.90
|
Adjuster Orientation
|
VERTICAL
|
Capacitance-Max
|
10 pF
|
Capacitance-Min
|
0.8 pF
|
Capacitor Type
|
VARIABLE CAPACITOR
|
Dielectric Material
|
AIR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multi-turn
|
1
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Shape
|
BINDING POST
|
Alternate Parts for 5242
This table gives cross-reference parts and alternative options found for 5242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAV03D10SR | CAPACITOR, VARIABLE, AIR, 250V, 0.8pF - 10pF, VERTICAL ADJUSTER, THROUGH HOLE MOUNT | Cornell Dubilier Electronics Inc | 5242 vs MAV03D10SR |
MAV03D10SR | Variable Capacitor, Air, 250V, 0.8pF Min, 10pF Max, Vertical Adjuster, Through Hole Mount, | Mallory Sonalert Products Inc | 5242 vs MAV03D10SR |