Part Details for 5243-2 by Pomona Electronics
Overview of 5243-2 by Pomona Electronics
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5243-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2144
|
Newark | Test Clip, 43.43Mm, 30Vac/60Vdc, 0.5A, Ic Case Styles:Plcc, Soj, Soic, No. Of Contacts:1Contacts, Pitch Spacing:1.02Mm, Contact Plating:Gold Plated Contacts, Product Range:5243 Series, Svhc:No Svhc (15-Jun-2015), Connector Tip Rohs Compliant: Yes |Pomona 5243-2 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 2 |
|
$43.4000 / $54.5600 | Buy Now |
DISTI #
501-1682-ND
|
DigiKey | SMD GRABBER RED SOLDER 0.090" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
57 In Stock |
|
$3.2300 | Buy Now |
DISTI #
565-5243-2
|
Mouser Electronics | Test Clips SMD GRABBER TEST CLIP, RED RoHS: Compliant | 63 |
|
$3.2200 | Buy Now |
DISTI #
V99:2348_06888136
|
Arrow Electronics | Conn Grabber 1 POS Solder ST Cable Mount 1 Port Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1734 | Americas - 8 |
|
$6.5950 | Buy Now |
|
Onlinecomponents.com | Conn Grabber 1 POS Solder ST Cable Mount 1 Port |
5 In Stock |
|
$3.3400 / $3.8000 | Buy Now |
|
Quest Components | 88 |
|
$4.0219 / $6.5220 | Buy Now | |
DISTI #
34F133
|
Bürklin Elektronik | SMD clamp test probe, solder connection, 150 V, red, 5243-2 Min Qty: 1 | 11 |
|
$3.8803 / $4.2995 | Buy Now |
|
Master Electronics | Conn Grabber 1 POS Solder ST Cable Mount 1 Port |
5 In Stock |
|
$3.3400 / $3.8000 | Buy Now |
DISTI #
37970.1
|
TestEquity LLC | Pomona 5243-2 SMD Grabber Test Clip, Gold Plated Contact, 0.5 A, 60 V, Red, 5243 Series | 24 |
|
$37.9900 | Buy Now |
Part Details for 5243-2
5243-2 CAD Models
5243-2 Part Data Attributes:
|
5243-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5243-2
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |