Part Details for 52435-1891 by Molex
Overview of 52435-1891 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-891-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
75189-113-05LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Right Angle Header, Through Mount, Single Row, 5 Positions, 5.08mm (0.200in) Pitch. |
Price & Stock for 52435-1891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
11000 Partner Stock |
|
$0.2317 / $0.4098 | Buy Now |
DISTI #
524351891-MOL
|
TME | 52435-1891 Min Qty: 139 | 11000 |
|
$0.2516 / $0.2727 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 14300 |
|
RFQ | |
DISTI #
C1S549805006966
|
Chip1Stop | Connector Headers and PCB Receptacles | 11000 |
|
$0.2530 / $0.2940 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11000 Partner Stock |
|
$0.2317 / $0.4098 | Buy Now |
Part Details for 52435-1891
52435-1891 CAD Models
52435-1891 Part Data Attributes
|
52435-1891
Molex
Buy Now
Datasheet
|
Compare Parts:
52435-1891
Molex
Card Edge Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ZIF | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |