Part Details for 52435-2271-TR250 by Molex
Overview of 52435-2271-TR250 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-271 | Coilcraft Inc | Variable Inductor, 0.254uH Min, 0.286uH Max, Ferrite-Core, Shielded, 3030, DIP-5 |
Price & Stock for 52435-2271-TR250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC0721
|
Newark | 0.5 Fpc Zif Smt Ra Assy 22Ckt Embstp Pkg |Molex 52435-2271-TR250 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | Easy-On FFC/FPC Connector - 22 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top Contact - 2.00mm Height - Gold Plating - T/R. RoHS: Compliant | 0 |
|
$1.3900 / $1.6500 | Buy Now |
Part Details for 52435-2271-TR250
52435-2271-TR250 CAD Models
52435-2271-TR250 Part Data Attributes
|
52435-2271-TR250
Molex
Buy Now
|
Compare Parts:
52435-2271-TR250
Molex
|
Samacsys Manufacturer | Molex |