-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8644
|
Newark | 0.5 Fpc Zif Hsg Assy 25Ckt Embstp Pkg |Molex 52435-2572 (Alternate Part Number: 822348124121 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0400 | Buy Now |
DISTI #
0524352572
|
Avnet Americas | Connector FFC/FPC Socket 25 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 0524352572) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
538-52435-2572
|
Mouser Electronics | FFC & FPC Connectors 0.5 FPC ZIF Hsg Assy ssy 25Ckt EmbsTp Pk RoHS: Compliant | 0 |
|
$1.0800 | Order Now |
|
Onlinecomponents.com | 0.50mm Pitch SMT Right-Angle FFC/FPC Connector, 25 Circuits RoHS: Compliant | 0 |
|
$1.3000 / $1.4400 | Buy Now |
DISTI #
0524352572
|
Avnet Americas | Connector FFC/FPC Socket 25 Position 0.5mm Solder Right Angle Surface Mount Emboss T/R - Tape and Reel (Alt: 0524352572) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1509127
|
element14 Asia-Pacific | CONNECTOR, FFC/FPC, 25POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52435-2572
Molex
Buy Now
Datasheet
|
Compare Parts:
52435-2572
Molex
Card Edge Connector, 25 Contact(s), 1 Row(s), Female, Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Additional Feature | ZIF | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.079 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.771 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | ZIF N |