52435-2933
Molex
Description: Card Edge Connector, 29 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,

Overview of 52435-2933 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2933CGN#PBF Analog Devices Progmable Hex V Sup w/ EEPROM
LTC2933CGN#TRPBF Analog Devices Progmable Hex V Sup w/ EEPROM
LTC2933CDHD#PBF Analog Devices Progmable Hex V Sup w/ EEPROM

Price & Stock for 52435-2933 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 07X0016
Newark 0.5 Fpc Zif Hsg Assy 29Ckt Embstp Pkg |Molex 52435-2933 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

CAD Models for 52435-2933 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 52435-2933 by Molex

52435-2933
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Molex
Body Breadth
0.079 inch
Body Depth
0.165 inch
Body Length
0.831 inch
Connector Type
FFC/FPC CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
Dielectric Withstanding Voltage
250VAC V
Durability
20 Cycles
Filter Feature
NO
Insertion Force-Max
ZIF N
Insulation Resistance
50000000 Ω
Insulator Color
WHITE
Insulator Material
GLASS FILLED POLYAMIDE
Mating Contact Pitch
0.020 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
39u inch
Rated Current (Signal)
0.5 A
Reference Standard
UL
Terminal Pitch
0.508 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
29
Want to compare parts?
  1. 52435-2933
    Molex
    Card Edge Connector, 29 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
    VS

Related Parts for 52435-2933

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 52435-2933 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 52435-2933 by Molex

Select Manufacturer
Which Manufacturer of 52435-2933 would you like to use for your alert(s)?
  • Please alert me when 52435-2933 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 52435-2933 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 52435-2933 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 52435-2933 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 52435-2933.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 52435-2933 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: