-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3469
|
Newark | Conn, Ffc/Fpc, R/A, 30Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52435-3033 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
82AH2734
|
Newark | Conn, Ffc/Fpc, R/A, 30Pos, 1Row, 0.5Mm Rohs Compliant: Yes |Molex 52435-3033 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
07X0017
|
Newark | 0.5 Fpc Zif Hsg Assy 30Ckt Embstp Pkg Rohs Compliant: Yes |Molex 52435-3033 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2900 / $1.4000 | Buy Now |
|
Onlinecomponents.com | Easy-On FFC/FPC Connector - 30 Circuits - 0.50mm Pitch - Slider Series - Right-Angle - Top Contact - 2.00mm Height - Tin-Silver-Bismuth Plating. RoHS: Compliant |
1000 Partner Stock |
|
$1.2700 / $1.5300 | Buy Now |
DISTI #
65760084
|
Verical | Conn FFC/FPC Connector SKT 30 POS 0.5mm Solder RA SMD Easy-On™ T/R Min Qty: 44 Package Multiple: 1 | Americas - 1000 |
|
$1.3600 / $1.4300 | Buy Now |
|
Quest Components | 3668 |
|
$1.8150 / $3.6300 | Buy Now | |
DISTI #
3500463
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 367 |
|
$2.0810 / $2.9676 | Buy Now |
DISTI #
3499064
|
element14 Asia-Pacific | CONN, FFC/FPC, R/A, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Container: Reel | 4000 |
|
$1.3556 / $1.5241 | Buy Now |
DISTI #
3499064
|
Farnell | CONN, FFC/FPC, R/A, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1000 Lead time: 18 Weeks, 1 Days Container: Reel | 4000 |
|
$1.4234 / $1.5233 | Buy Now |
DISTI #
3500463
|
Farnell | CONN, FFC/FPC, R/A, 30POS, 1ROW, 0.5MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Cut Tape | 367 |
|
$1.9728 / $2.4597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
52435-3033
Molex
Buy Now
Datasheet
|
Compare Parts:
52435-3033
Molex
Card Edge Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.02 inch Pitch, Surface Mount Terminal, Locking, White Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.079 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.85 inch | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 20 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | ZIF N | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.020 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 39u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.508 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
This table gives cross-reference parts and alternative options found for 52435-3033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 52435-3033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0524353072 | FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.020 inch Pitch, Surface Mount Terminal, Locking, LEAD FREE | Molex | 52435-3033 vs 0524353072 |