Part Details for 524471-E by TE Connectivity
Overview of 524471-E by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 524471-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8433
|
Newark | Idc Conn, R/A Rcpt, 10Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 524471-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$1.9100 / $2.9200 | Buy Now |
DISTI #
2684-524471-E-ND
|
DigiKey | MICBR F 10POS IDC 90 CBL OUTLT Min Qty: 1 Lead time: 25 Weeks Container: Tray |
2508 In Stock |
|
$1.7041 / $3.1600 | Buy Now |
DISTI #
305-524471
|
Mouser Electronics | Automotive Connectors MICBR F 10POS IDC RA CBL OUTLT RoHS: Compliant | 0 |
|
$1.7000 | Order Now |
|
Future Electronics | MCBP 10 F 2 035 137 * 197 127 TRAY VR2 RoHS: Compliant pbFree: Yes Min Qty: 85 Package Multiple: 85 Container: Tray | 0Tray |
|
$1.5500 / $1.6700 | Buy Now |
|
Onlinecomponents.com | MCBP 10 F 2 035 137 * 197 1,27 TRAY VR2 RoHS: Compliant | 0 |
|
$1.3300 / $2.0500 | Buy Now |
DISTI #
524471-E
|
Avnet Abacus | Conn IDC Connector Receptacle 10 POS 1.27mm IDT RA Cable Mount Tray (Alt: 524471-E) RoHS: Compliant Min Qty: 85 Package Multiple: 85 Lead time: 2 Weeks, 2 Days | Abacus - 2465 |
|
Buy Now | |
DISTI #
4060522
|
element14 Asia-Pacific | IDC CONN, R/A RCPT, 10POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 45 |
|
$1.6665 / $3.0220 | Buy Now |
DISTI #
4060522
|
Farnell | IDC CONN, R/A RCPT, 10POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 45 |
|
$1.8772 / $4.1198 | Buy Now |
|
Master Electronics | MCBP 10 F 2 035 137 * 197 1,27 TRAY VR2 RoHS: Compliant | 0 |
|
$1.3300 / $2.0500 | Buy Now |
Part Details for 524471-E
524471-E CAD Models
524471-E Part Data Attributes:
|
524471-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
524471-E
TE Connectivity
Board Connector, 10 Contact(s), 1 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |