Part Details for 524481-E by TE Connectivity
Overview of 524481-E by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 524481-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8434
|
Newark | Idc Conn, R/A Rcpt, 12Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Erni Te Connectivity 524481-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$2.2700 / $3.4700 | Buy Now |
DISTI #
2684-524481-E-ND
|
DigiKey | MICBR F 12POS IDC 90 CBL OUTLT Min Qty: 1 Lead time: 25 Weeks Container: Tray |
3825 In Stock |
|
$2.0146 / $3.7300 | Buy Now |
DISTI #
305-524481
|
Mouser Electronics | Automotive Connectors MICBR F 12POS IDC RA CBL OUTLT RoHS: Compliant | 57 |
|
$2.0100 / $3.7200 | Buy Now |
|
Future Electronics | MCBP 12 F 2 035 137 * 197 127 TRAY VR2 RoHS: Non Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Container: Box | 0Box |
|
$1.9700 / $2.1300 | Buy Now |
DISTI #
ERN524481
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | MCBP 12 F 2 035 137 * 197 1,27 TRAY VR2 RoHS: Compliant | 0 |
|
$1.5700 / $2.4200 | Buy Now |
DISTI #
ERN524481
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
524481-E
|
Avnet Abacus | Conn IDC Connector Receptacle 12 POS 1.27mm IDT RA Cable Mount Tray (Alt: 524481-E) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 2 Weeks, 2 Days | Abacus - 225 |
|
Buy Now | |
DISTI #
4060523
|
element14 Asia-Pacific | IDC CONN, R/A RCPT, 12POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 27 |
|
$2.1118 / $3.9009 | Buy Now |
DISTI #
4060523
|
Farnell | IDC CONN, R/A RCPT, 12POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 2 Days Container: Each | 27 |
|
$2.7350 / $5.6698 | Buy Now |
Part Details for 524481-E
524481-E CAD Models
524481-E Part Data Attributes
|
524481-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
524481-E
TE Connectivity
Board Connector, 12 Contact(s), 1 Row(s), Female, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.138 inch | |
Body Depth | 0.519 inch | |
Body Length | 0.823 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHTALAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |