Part Details for 52465-2071-TR250 by Molex
Overview of 52465-2071-TR250 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 52465-2071-TR250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ3965
|
Newark | 0.8 Btb Hsg Assy Smt 20Ckt Embstp Pkg |Molex 52465-2071-TR250 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 20 POS 0.8mm Solder ST SMD T/R RoHS: Compliant |
250 Partner Stock |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
20796560
|
Verical | Conn Board to Board RCP 20 POS 0.8mm Solder ST Top Entry SMD SlimStack T/R Min Qty: 250 Package Multiple: 250 | Americas - 250 |
|
$1.1500 | Buy Now |
DISTI #
Molex 52465-2071-TR250
|
PEI Genesis | FFC/FPC HSG ASSMBLY | 250 |
|
Buy Now | |
|
Master Electronics | Conn Board to Board RCP 20 POS 0.8mm Solder ST SMD T/R RoHS: Compliant |
250 Partner Stock |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
10193269
|
TestEquity LLC | Molex 52465-2071-TR250 SlimStack Board-to-Board Connector, 0.80mm Pitch, Rigid Type Receptacle, 4.50 to 7.00mm Mated Height, Vertical, 20 Circuits, without Boss | 250 |
|
$1.3100 | Buy Now |