Part Details for 524652871 by Molex
Overview of 524652871 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 524652871
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-524652871-ND
|
DigiKey | SLIMSTACK BOARD-TO-BOARD CONNECT Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
3977 In Stock |
|
$1.5000 | Buy Now |
DISTI #
524652871
|
Avnet Abacus | Conn Board to Board RCP 28 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 524652871) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 29 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
524652871
|
Avnet Abacus | Conn Board to Board RCP 28 POS 0.8mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 524652871) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 30 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |