There are no models available for this part yet.
Overview of 524653670 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 524653670 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-524653670-ND
|
DigiKey | SLIMSTACK BOARD-TO-BOARD CONNECT Min Qty: 1000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
17000 In Stock |
|
$1.1400 / $1.3100 | Buy Now | |
DISTI #
0524653670
|
Avnet Americas | Board-to-Board Receptacle with Locating Peg 0.8mm Pitch Dual Row Matte Tin 36 Circuits Surface Mount Emboss T/R - Tape and Reel (Alt: 0524653670) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$1.0796 | Buy Now | |
DISTI #
524653670
|
Avnet Abacus | Board-to-Board Receptacle with Locating Peg 0.8mm Pitch Dual Row Matte Tin 36 Circuits Surface Mount Emboss T/R - Tape and Reel (Alt: 524653670) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 26 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S516500150865
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant pbFree: Yes | 17000 |
|
$0.9510 / $1.3000 | Buy Now |