Part Details for 525-2701-2 by CircuitMedic
Overview of 525-2701-2 by CircuitMedic
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525-2701-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10162237
|
Techni-Tool, Inc. | CircuitMedic 525-2701-2 Circuit Frame, BGA Pads, Tin/Lead Plated, 2.25" x 1.50" | 0 |
|
$59.0000 | Buy Now |
DISTI #
10162237
|
TestEquity LLC | CircuitMedic 525-2701-2 Circuit Frame, BGA Pads, Tin/Lead Plated, 2.25" x 1.50" | 0 |
|
$59.0000 | Buy Now |