Part Details for 5250.012 by Quail Electronics Inc
Overview of 5250.012 by Quail Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5250.012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4339
|
Newark | Power Cord, Iec C14/Nema 5-15R, 12", Connector Type A:Iec 60320 C14, Connector Type B:Nema 5-15R, Cable Length - Metric:305Mm, Current Rating:10A, Voltage Rating:125V, Jacket Color:Black, Product Range:-, Cable Length - Imperial:12" |Quail Electronics 5250.012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |