5250
Description: RF Connector Adapter, 1.85MM-1.85MM, Female-Male, ROHS COMPLIANT

Overview of 5250 by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
525-01RLFT Renesas Electronics Corporation User Configurable Clock
525-01RILF Renesas Electronics Corporation User Configurable Clock
525-01RILFT Renesas Electronics Corporation User Configurable Clock

CAD Models for 5250 by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5250 by Cobham PLC

5250
Cobham PLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COBHAM PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.80.00
Adapter Style
1.85MM-1.85MM
Characteristic Impedance
50 Ω
Connector Type
RF CONNECTOR ADAPTER
Contact Finish Mating
GOLD
Contact Finish Termination
GOLD
Contact Gender
FEMALE-MALE
Contact Material
BERYLLIUM COPPER
Coupling Type
THREADED
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Manufacturer Series
BETWEEN
Operating Frequency-Max
18 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
VSWR
1.3
Want to compare parts?
  1. 5250
    Cobham PLC
    RF Connector Adapter, 1.85MM-1.85MM, Female-Male, ROHS COMPLIANT
    VS

Related Parts for 5250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5250 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5250 by Cobham PLC

Select Manufacturer
Which Manufacturer of 5250 would you like to use for your alert(s)?
  • Please alert me when 5250 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5250 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5250 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5250.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5250 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: