There are no models available for this part yet.
Overview of 52506-0050M-001 by Aces Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AI-31-33E-25.250631 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 52506-0050M-001 by Aces Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4294-52506-0050M-001CT-ND
|
DigiKey | 0.5MM PITCH 5P ZIF BACK-FLIP FFC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0638 / $0.2200 | Buy Now |