Part Details for 5252 by Pomona Electronics
Overview of 5252 by Pomona Electronics
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46F2418
|
Newark | Test Clip, 16Position, No. Of Contacts:16Contacts, Pitch Spacing:1.27Mm, Contact Plating:Gold Plated Contacts, Product Range:-, Connector Type:Test Clip Rohs Compliant: Yes |Pomona 5252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$25.9900 | Buy Now |
DISTI #
501-2059-ND
|
DigiKey | TEST CLIP SOIC 16 (2 X 8) Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
112 In Stock |
|
$21.1124 / $21.8900 | Buy Now |
DISTI #
565-5252
|
Mouser Electronics | Test Clips SOIC TEST CLIP 16 PIN RoHS: Compliant | 221 |
|
$21.1100 / $21.8900 | Buy Now |
DISTI #
70198301
|
RS | Test Clip 1.74 in. 0.830 in. (A)/0.460 in. (B) Gold Plated (Contact) | Pomona Electronics 5252 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 20 |
|
$25.9900 | Buy Now |
|
Onlinecomponents.com | Conn Test Clip 16 POS ST Cable Mount 1 Port |
10 In Stock |
|
$22.8700 / $25.9900 | Buy Now |
DISTI #
52637688
|
Verical | Conn Test Clip 16 POS ST Cable Mount 1 Port Min Qty: 2 Package Multiple: 1 Date Code: 1517 | Americas - 9 |
|
$31.5030 / $32.6098 | Buy Now |
|
Quest Components | IND,FERRITE,125UH,20+% TOL,20-% TOL | 1 |
|
$20.5846 | Buy Now |
DISTI #
POM-5252
|
TME | Test clip, blue, Row pitch: 1.27mm, gold-plated, SOIC16,SOJ16 Min Qty: 1 | 6 |
|
$20.3200 / $21.5300 | Buy Now |
DISTI #
30F3624
|
Bürklin Elektronik | Test clamp, red, L 38.1 mm, 5252 Min Qty: 1 | 1 |
|
$20.3622 / $22.5650 | Buy Now |
DISTI #
2406245
|
element14 Asia-Pacific | TEST CLIP, 16 POS, 1.27MM, SOJ/SOIC RoHS: Compliant Min Qty: 1 Container: Each | 33 |
|
$30.9816 | Buy Now |
Part Details for 5252
5252 CAD Models
5252 Part Data Attributes:
|
5252
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
5252
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |