Part Details for 525441-2 by TE Connectivity
Overview of 525441-2 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525441-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9510
|
Newark | Other Tools Plug Gauge Handtool |Amp Te Connectivity 525441-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$775.1700 | Buy Now |
DISTI #
3937-525441-2-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$1,149.6500 | Buy Now |
DISTI #
A141914-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 5 Weeks Container: Box |
1 In Stock |
|
$324.3800 | Buy Now |
DISTI #
525441-2
|
Avnet Americas | Plug Gauge, Hand Tool - Bulk (Alt: 525441-2) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$484.9800 / $583.6200 | Buy Now |
DISTI #
571-525441-2
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL | 1 |
|
$501.6400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$501.2200 | Buy Now |
DISTI #
AMP525441-2
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$554.8500 / $616.5001 | Buy Now |
|
Onlinecomponents.com | Plug Gauge, Hand Tool RoHS: Compliant |
4 In Stock |
|
$478.3000 / $678.0500 | Buy Now |
DISTI #
59801679
|
Verical | Plug Gauge, Hand tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2026 | Americas - 3 |
|
$621.7900 / $881.4650 | Buy Now |
DISTI #
77307264
|
Verical | Plug Gauge, Hand tool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$934.6286 | Buy Now |
Part Details for 525441-2
525441-2 CAD Models
525441-2 Part Data Attributes
|
525441-2
TE Connectivity
Buy Now
|
Compare Parts:
525441-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |