Part Details for 525441-3 by TE Connectivity
Overview of 525441-3 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525441-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9511
|
Newark | Other Tools Plug Gauge Handtool Misc Tool |Amp Te Connectivity 525441-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$775.1700 | Buy Now |
DISTI #
3937-525441-3-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$1,149.6500 | Buy Now |
DISTI #
A141915-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 22 Weeks Container: Box |
2 In Stock |
|
$324.3800 | Buy Now |
DISTI #
525441-3
|
Avnet Americas | Plug Gauge, Hand Tool - Bulk (Alt: 525441-3) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$484.9800 / $583.6200 | Buy Now |
DISTI #
571-525441-3
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL MISC TOOL | 3 |
|
$493.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 20 Weeks Container: Box | 0Box |
|
$501.2200 | Buy Now |
DISTI #
AMP525441-3
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$554.8500 / $616.5001 | Buy Now |
|
Onlinecomponents.com | Plug Gauge, Hand Tool RoHS: Compliant | 0 |
|
$478.3000 / $667.8800 | Buy Now |
DISTI #
77307271
|
Verical | Plug Gauge, Hand Tool Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$660.5915 / $692.4493 | Buy Now |
DISTI #
5254413-TEC
|
TME | 525441-3 Min Qty: 1 | 2 |
|
$578.9623 / $589.7852 | Buy Now |