Part Details for 525442-6 by TE Connectivity
Overview of 525442-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 525442-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9520
|
Newark | Other Tools Plug Gauge Handtool Misc Tool |Amp Te Connectivity 525442-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$446.6900 / $468.7500 | Buy Now |
DISTI #
3937-525442-6-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$643.3600 | Buy Now |
DISTI #
525442-6-ND
|
DigiKey | PLUG GAUGE, HANDTOOL Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$348.4500 | Buy Now |
DISTI #
525442-6
|
Avnet Americas | PLUG GAUGE, HANDTOOL - Bulk (Alt: 525442-6) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$271.4000 / $326.6000 | Buy Now |
DISTI #
571-525442-6
|
Mouser Electronics | Other Tools PLUG GAUGE HANDTOOL MISC TOOL | 0 |
|
$348.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$280.4900 | Buy Now |
DISTI #
AMP525442-6
|
Heilind Electronics | PLUG GAUGE, HANDTOOL | Americas - 0 in Stock |
|
$310.5000 / $345.0001 | Buy Now |
|
Onlinecomponents.com | Plug Gauge, Hand Tool RoHS: Compliant | 0 |
|
$267.6600 / $373.7500 | Buy Now |
DISTI #
5254426-TEC
|
TME | 525442-6 Min Qty: 1 | 1 |
|
$475.9470 / $528.8300 | Buy Now |
DISTI #
AMP525442-6
|
Interstate Connecting Components | PLUG GAUGE, HANDTOOL | 0 |
|
$310.5000 / $345.0001 | Buy Now |
Part Details for 525442-6
525442-6 CAD Models
525442-6 Part Data Attributes
|
525442-6
TE Connectivity
Buy Now
|
Compare Parts:
525442-6
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |